
522-26-8800-BL-0005F | |
|---|---|
DigiKey Part Number | 1175-2451-ND |
Manufacturer | |
Manufacturer Product Number | 522-26-8800-BL-0005F |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CNC Tech | Length 5.00' (1.52m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Coiled Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.68000 | $66.68 |
| 10 | $56.64600 | $566.46 |
| 25 | $53.09760 | $1,327.44 |
| 50 | $50.56220 | $2,528.11 |
| 100 | $48.14760 | $4,814.76 |
| 250 | $45.13440 | $11,283.60 |
| 500 | $42.98150 | $21,490.75 |
| 1,000 | $40.93189 | $40,931.89 |

