
520-26-8800-BL-0005F | |
|---|---|
DigiKey Part Number | 1175-2403-ND |
Manufacturer | |
Manufacturer Product Number | 520-26-8800-BL-0005F |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CNC Tech | Length 5.00' (1.52m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Coiled Cable | Style Standard |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.18000 | $72.18 |
| 10 | $61.31600 | $613.16 |
| 25 | $57.46840 | $1,436.71 |
| 50 | $54.72560 | $2,736.28 |
| 100 | $52.11280 | $5,211.28 |
| 250 | $48.85148 | $12,212.87 |
| 500 | $46.52152 | $23,260.76 |
| 1,000 | $44.30336 | $44,303.36 |

