HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-20-1-0500-005-1-TS

DigiKey Part Number
CN110L-50-ND
Manufacturer
Manufacturer Product Number
1332-20-1-0500-005-1-TS
Description
HOOK-UP STRND 20AWG 300V BLU 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0079" Blue 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0079"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.065" (1.65mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$345.02000$345.02
2$328.13500$656.27
5$307.52600$1,537.63
10$294.39900$2,943.99
20$279.40000$5,588.00
50$262.52420$13,126.21
100$249.39640$24,939.64
200$243.77230$48,754.46
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 0
Unit Price: $292.97000
HOOK-UP STRND 20AWG 300V GRN 50'
In-Stock: 5
Unit Price: $345.02000
HOOK-UP STRND 20AWG 300V RED 50'
In-Stock: 0
Unit Price: $292.97000
Alternate Length
HOOK-UP STRND 20AWG BLUE
In-Stock: 4500
Unit Price: $4.43724
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 8
Unit Price: $538.79000
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 2
Unit Price: $185.69000