
R156S | |
|---|---|
DigiKey Part Number | 2376-R156S-ND |
Manufacturer | |
Manufacturer Product Number | R156S |
Description | ICT TEST PROBE RECEPTACLE |
Customer Reference | |
Detailed Description | 5 A Spring Tip - Solder Connection |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Shine / CSRF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tip Type | Spring Tip - Solder Connection | |
Connection Type | - | |
Length - Tip | 0.220" (5.59mm) | |
Length - Overall | 1.200" (30.48mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Current Rating (Amps) | 5 A | |
Material - Body | Phosphor Copper, Gold Plated | |
Material - Tip | - | |
Operating Temperature | -55°C ~ 120°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $12.43200 | $1,243.20 |
| 500 | $12.27660 | $6,138.30 |
| 1,000 | $12.04350 | $12,043.50 |
| 2,500 | $11.65500 | $29,137.50 |
| 5,000 | $10.10100 | $50,505.00 |


