
HHXF500GRA470MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXF500GRA470MHA0GTR-ND - Tape & Reel (TR) 565-HHXF500GRA470MHA0GCT-ND - Cut Tape (CT) 565-HHXF500GRA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF500GRA470MHA0G |
Description | CAP ALUM HYBRID 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $6.92700 | $69.27 |
| 50 | $5.31600 | $265.80 |
| 100 | $4.80700 | $480.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.92962 | $1,964.81 |
| 1,000 | $3.65305 | $3,653.05 |
| 1,500 | $3.51359 | $5,270.39 |
| 2,500 | $3.35804 | $8,395.10 |
| 3,500 | $3.26662 | $11,433.17 |
| 5,000 | $3.17832 | $15,891.60 |
| 6,000 | $3.13633 | $18,817.98 |
| 12,000 | $2.99423 | $35,930.76 |
| 12,500 | $2.98667 | $37,333.38 |

