470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ451VSN471MR45S

DigiKey Part Number
565-2797-ND
Manufacturer
Manufacturer Product Number
ESMQ451VSN471MR45S
Description
CAP ALUM 470UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMQ451VSN471MR45S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.53 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.618 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.772" (45.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESMR451VSN471MR40SChemi-Con201565-4521-ND$63.80000Parametric Equivalent
380LX471M450A452Cornell Dubilier Knowles616338-2264-ND$103.59000Similar
B43501A5477M000TDK382495-4245-ND$202.25000Similar
MAL215757471E3Vishay Beyschlag/Draloric/BC Components3,0064354PHBK-ND$210.96000Similar
LLG2W471MELB40Nichicon1,565493-7246-ND$98.00000Parametric Equivalent
In-Stock: 1,999
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$76.05000$76.05
10$54.06500$540.65
50$44.99140$2,249.57
200$39.76330$7,952.66
600$36.79998$22,079.99
1,000$35.69340$35,693.40
Manufacturers Standard Package