
EMZJ250ARA220ME61G | |
|---|---|
DigiKey Part Number | 565-EMZJ250ARA220ME61GTR-ND - Tape & Reel (TR) 565-EMZJ250ARA220ME61GCT-ND - Cut Tape (CT) 565-EMZJ250ARA220ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ250ARA220ME61G |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ250ARA220ME61G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.97900 | $39.79 |
| 50 | $2.98760 | $149.38 |
| 100 | $2.67280 | $267.28 |
| 500 | $2.12920 | $1,064.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.95779 | $1,957.79 |
| 2,000 | $1.81523 | $3,630.46 |
| 3,000 | $1.74329 | $5,229.87 |
| 5,000 | $1.66308 | $8,315.40 |
| 7,000 | $1.61592 | $11,311.44 |
| 10,000 | $1.57038 | $15,703.80 |

