Similar
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EKZE350ELL221MJC5S | |
|---|---|
DigiKey Part Number | 565-1690-ND |
Manufacturer | |
Manufacturer Product Number | EKZE350ELL221MJC5S |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE350ELL221MJC5S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 515 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Packaging Bulk | Impedance 53 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE350ELL221MH15D | Chemi-Con | 0 | 565-1691-ND | $0.00000 | Similar |
| EKY-350ELL221MJC5S | Chemi-Con | 9,176 | 565-EKY-350ELL221MJC5S-ND | $6.99000 | Parametric Equivalent |
| EKZE350ETD221MJC5S | Chemi-Con | 788 | 565-EKZE350ETD221MJC5SCT-ND | $5.67000 | Parametric Equivalent |
| MAL215060221E3 | Vishay Beyschlag/Draloric/BC Components | 205 | MAL215060221E3-ND | $15.21000 | Upgrade |
| UPW1V221MPD | Nichicon | 4,222 | 493-1863-ND | $4.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $6.06700 | $60.67 |
| 50 | $4.62700 | $231.35 |
| 100 | $4.16990 | $416.99 |
| 500 | $3.38282 | $1,691.41 |
| 2,000 | $2.92867 | $5,857.34 |
| 4,000 | $2.75745 | $11,029.80 |
| 6,000 | $2.67108 | $16,026.48 |












