180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXM401ELL181MM40S

DigiKey Part Number
565-EGXM401ELL181MM40S-ND
Manufacturer
Manufacturer Product Number
EGXM401ELL181MM40S
Description
CAP ALUM 180UF 20% 400V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGXM401ELL181MM40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.04 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
405 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$44.97000$44.97
10$31.05300$310.53
50$25.27780$1,263.89
250$21.51304$5,378.26
500$20.32898$10,164.49
1,000$19.34593$19,345.93
2,500$18.29797$45,744.92
Manufacturers Standard Package