XO (Standard) TTL 1 MHz ~ 133 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPLT5-HT7PT

DigiKey Part Number
CPPLT5-HT7PT-ND
Manufacturer
Manufacturer Product Number
CPPLT5-HT7PT
Description
OSC PROG TTL 5V 50PPM EN/DS
Customer Reference
Detailed Description
XO (Standard) TTL 1 MHz ~ 133 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
TTL
Manufacturer
Cardinal Components Inc.
Voltage - Supply
5V
Series
Frequency Stability
±50ppm
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
45mA
Base Resonator
Crystal
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
4-SMD, No Lead
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Available Frequency Range
1 MHz ~ 133 MHz
Height - Seated (Max)
0.051" (1.30mm)
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 84
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$50.81000$50.81
10$44.14900$441.49
25$41.75520$1,043.88
90$38.62189$3,475.97
180$37.02828$6,665.09
270$36.12678$9,754.23
540$34.63780$18,704.41
1,080$33.21181$35,868.75
2,520$31.55030$79,506.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.