
CPPLC7-LZ7PP | |
|---|---|
DigiKey Part Number | CPPLC7-LZ7PP-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC7-LZ7PP |
Description | OSC PROG CMOS 3.3V 50PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead |
Category | Output CMOS |
Manufacturer Cardinal Components Inc. | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 1 MHz ~ 100 MHz | Height - Seated (Max) 0.075" (1.90mm) |
Function Standby | Current - Supply (Disable) (Max) 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.74000 | $43.74 |
| 10 | $38.01600 | $380.16 |
| 25 | $35.95080 | $898.77 |
| 50 | $34.46620 | $1,723.31 |
| 100 | $33.04140 | $3,304.14 |
| 250 | $31.25024 | $7,812.56 |
| 500 | $29.96162 | $14,980.81 |
| 1,000 | $28.72732 | $28,727.32 |
| 2,500 | $27.17528 | $67,938.20 |


