XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead
CPPT7,CPPC7 SERIES

CPPC7-LT5RT

DigiKey Part Number
CPPC7-LT5RT-ND
Manufacturer
Manufacturer Product Number
CPPC7-LT5RT
Description
OSC PROG CMOS 3.3V 25PPM EN/DS
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Manufacturer
Cardinal Components Inc.
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tube
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Current - Supply (Max)
25mA
Base Resonator
Crystal
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
4-SMD, No Lead
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Available Frequency Range
1 MHz ~ 100 MHz
Height - Seated (Max)
0.075" (1.90mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 64
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$40.78000$40.78
10$35.44300$354.43
25$33.52080$838.02
50$32.13460$1,606.73
100$30.80760$3,080.76
250$29.13700$7,284.25
500$27.93518$13,967.59
1,000$26.78408$26,784.08
2,500$25.33686$63,342.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.