
GMT10CG681J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG681J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG681J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG681J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG681J100NT4 |
Description | CAP0603 COG 680 5% 100V AECQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.52600 | $5.26 |
| 50 | $0.36840 | $18.42 |
| 100 | $0.31820 | $31.82 |
| 500 | $0.23546 | $117.73 |
| 1,000 | $0.21006 | $210.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17204 | $688.16 |
| 8,000 | $0.15795 | $1,263.60 |
| 12,000 | $0.15089 | $1,810.68 |
| 20,000 | $0.14308 | $2,861.60 |
| 28,000 | $0.13852 | $3,878.56 |
| 40,000 | $0.13413 | $5,365.20 |

