
GMC10CG470G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG470G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG470G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG470G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG470G100NT |
Description | CAP0603 COG 47PF 2% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.71500 | $7.15 |
| 50 | $0.50160 | $25.08 |
| 100 | $0.43740 | $43.74 |
| 500 | $0.32870 | $164.35 |
| 1,000 | $0.29532 | $295.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24550 | $982.00 |
| 8,000 | $0.22701 | $1,816.08 |
| 12,000 | $0.21775 | $2,613.00 |
| 20,000 | $0.20750 | $4,150.00 |
| 28,000 | $0.20151 | $5,642.28 |
| 40,000 | $0.19575 | $7,830.00 |

