
GMC10CG180G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG180G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG180G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG180G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG180G100NT |
Description | CAP0603 COG 18PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.66900 | $6.69 |
| 50 | $0.46660 | $23.33 |
| 100 | $0.40630 | $40.63 |
| 500 | $0.30432 | $152.16 |
| 1,000 | $0.27306 | $273.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22630 | $905.20 |
| 8,000 | $0.20895 | $1,671.60 |
| 12,000 | $0.20027 | $2,403.24 |
| 20,000 | $0.19065 | $3,813.00 |
| 28,000 | $0.18503 | $5,180.84 |
| 40,000 | $0.17963 | $7,185.20 |
| 48,000 | $0.17707 | $8,499.36 |
| 96,000 | $0.16844 | $16,170.24 |
| 100,000 | $0.16798 | $16,798.00 |

