
GMC04X7R562K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R562K25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R562K25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R562K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R562K25NT |
Description | CAP0402 X7R 5600PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16300 | $1.63 |
| 50 | $0.11100 | $5.55 |
| 100 | $0.09300 | $9.30 |
| 500 | $0.06494 | $32.47 |
| 1,000 | $0.05638 | $56.38 |
| 2,500 | $0.04732 | $118.30 |
| 5,000 | $0.04189 | $209.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03746 | $374.60 |
| 20,000 | $0.03381 | $676.20 |
| 30,000 | $0.03198 | $959.40 |
| 50,000 | $0.02997 | $1,498.50 |
| 70,000 | $0.02879 | $2,015.30 |
| 100,000 | $0.02766 | $2,766.00 |
| 120,000 | $0.02712 | $3,254.40 |
| 240,000 | $0.02531 | $6,074.40 |
| 250,000 | $0.02522 | $6,305.00 |

