CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG820G100NT

DigiKey Part Number
4713-GMC04CG820G100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG820G100NTCT-ND - Cut Tape (CT)
4713-GMC04CG820G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG820G100NT
Description
CAP0402 COG 82PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.29900$22.99
50$1.71440$85.72
100$1.53550$153.55
500$1.23230$616.15
1,000$1.13895$1,138.95
2,500$1.04030$2,600.75
5,000$0.98089$4,904.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.93198$9,319.80
20,000$0.89172$17,834.40
30,000$0.87155$26,146.50
50,000$0.84919$42,459.50
70,000$0.83612$58,528.40
Manufacturers Standard Package