cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLMP-P146-NP021

Digi-Key Part Number
QLMP-P146-NP021-ND
Manufacturer
Broadcom Limited
Manufacturer Product Number
QLMP-P146-NP021
Supplier
Description
LED 5MM
Detailed Description
- - LED Indication - Discrete - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
Bulk
Part Status
Obsolete
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package500