
SRN8040HA-1R0M | |
|---|---|
DigiKey Part Number | 118-SRN8040HA-1R0MTR-ND - Tape & Reel (TR) 118-SRN8040HA-1R0MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRN8040HA-1R0M |
Description | IND 1UH 20% 8.5A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 8.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 85MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.321" L x 0.311" W (8.15mm x 7.90mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $4.28300 | $42.83 |
| 25 | $3.96520 | $99.13 |
| 50 | $3.73820 | $186.91 |
| 100 | $3.52370 | $352.37 |
| 250 | $3.26012 | $815.03 |
| 500 | $3.07380 | $1,536.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.89831 | $2,898.31 |

