SRF4532TA-900Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF3225TABG-101Y

DigiKey Part Number
118-SRF3225TABG-101YTR-ND - Tape & Reel (TR)
118-SRF3225TABG-101YCT-ND - Cut Tape (CT)
118-SRF3225TABG-101YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF3225TABG-101Y
Description
CMC 0.35UH 90 OHM 4A SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3 kOhms @ 10 MHz 100mA DCR 3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
3 kOhms @ 10 MHz
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
3Ohm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,954
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.28000$18.28
10$14.99500$149.95
25$13.87280$346.82
50$13.07800$653.90
100$12.33160$1,233.16
250$11.44636$2,861.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.56968$19,139.36
4,000$9.35168$37,406.72
Manufacturers Standard Package