
SF-0603SP800M-2-Z2 | |
|---|---|
DigiKey Part Number | 118-SF-0603SP800M-2-Z2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF-0603SP800M-2-Z2 |
Description | 0603 TIME-LAG MULTILAYER 8A |
Customer Reference | |
Detailed Description | 8 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 7.1 | |
Approval Agency | cUL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.006 Ohms |

