7 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603SP700M-2

DigiKey Part Number
SF-0603SP700M-2TR-ND - Tape & Reel (TR)
SF-0603SP700M-2CT-ND - Cut Tape (CT)
SF-0603SP700M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SP700M-2
Description
FUSE BOARD MOUNT 7A 32VDC 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
7 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603SP700M-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
80A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
5.0
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
Fuse Type
DC Cold Resistance
0.008 Ohms
Current Rating (Amps)
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.04000$9.04
5$7.48200$37.41
10$6.90600$69.06
50$5.73040$286.52
100$5.28810$528.81
250$4.75300$1,188.25
500$4.38304$2,191.52
1,000$4.04062$4,040.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.42522$13,700.88
8,000$3.15220$25,217.60
12,000$3.00161$36,019.32
20,000$2.98029$59,605.80
Manufacturers Standard Package