
CR0201AJW-103GAS | |
|---|---|
DigiKey Part Number | 118-CR0201AJW-103GASTR-ND - Tape & Reel (TR) 118-CR0201AJW-103GASCT-ND - Cut Tape (CT) 118-CR0201AJW-103GASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201AJW-103GAS |
Description | RESA-AS 0201 10K 5% 50MW TC200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201AJW-103GAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28600 | $2.86 |
| 25 | $0.21520 | $5.38 |
| 50 | $0.17620 | $8.81 |
| 100 | $0.14520 | $14.52 |
| 250 | $0.11488 | $28.72 |
| 500 | $0.09758 | $48.79 |
| 1,000 | $0.08395 | $83.95 |
| 5,000 | $0.06227 | $311.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06028 | $602.80 |
| 20,000 | $0.03532 | $706.40 |
| 30,000 | $0.03510 | $1,053.00 |
| 50,000 | $0.03484 | $1,742.00 |
| 70,000 | $0.03468 | $2,427.60 |
| 100,000 | $0.03453 | $3,453.00 |
| 120,000 | $0.03445 | $4,134.00 |
| 240,000 | $0.03420 | $8,208.00 |
| 250,000 | $0.03418 | $8,545.00 |

