
CR0201-FW-2002GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-FW-2002GLFTR-ND - Tape & Reel (TR) 118-CR0201-FW-2002GLFCT-ND - Cut Tape (CT) 118-CR0201-FW-2002GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-2002GLF |
Description | RES SMD 20K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-2002GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020120K0FNED | Vishay Dale | 81,211 | 541-CRCW020120K0FNEDCT-ND | $0.82000 | Direct |
| RMCF0201FT20K0 | Stackpole Electronics Inc | 445,968 | RMCF0201FT20K0CT-ND | $0.82000 | Direct |
| AC0201FR-0720KL | YAGEO | 71,193 | YAG3419CT-ND | $0.82000 | Similar |
| AF0201FR-0720KL | YAGEO | 30 | 13-AF0201FR-0720KLCT-ND | $1.23000 | Similar |
| ERJ-1GNF2002C | Panasonic Industry | 350,899 | P122813CT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21400 | $2.14 |
| 25 | $0.15440 | $3.86 |
| 50 | $0.12500 | $6.25 |
| 100 | $0.10190 | $10.19 |
| 250 | $0.07860 | $19.65 |
| 500 | $0.06544 | $32.72 |
| 1,000 | $0.05533 | $55.33 |
| 5,000 | $0.03933 | $196.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03473 | $347.30 |
| 20,000 | $0.03108 | $621.60 |
| 30,000 | $0.02931 | $879.30 |
| 50,000 | $0.02739 | $1,369.50 |
| 70,000 | $0.02629 | $1,840.30 |
| 100,000 | $0.02526 | $2,526.00 |

