
PM4-F2031-18.00 | |
|---|---|
DigiKey Part Number | 492-PM4-F2031-18.00-ND |
Manufacturer | |
Manufacturer Product Number | PM4-F2031-18.00 |
Description | LIGHT PIPE FLEXIBLE 18" 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 18" (457.2mm) - Fiber Optic Board/Panel Mount, Press Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 18" (457.2mm) - Fiber Optic | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $45.72430 | $4,572.43 |

