Light Pipe Single Green Rigid Board Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV3-0350D-G850

DigiKey Part Number
492-LPV3-0350D-G850-ND
Manufacturer
Manufacturer Product Number
LPV3-0350D-G850
Description
GREEN/520NM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Green Rigid Board Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit
Packaging
Tray
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
2.90mm
Color
Green
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$43.57000$43.57
10$32.50000$325.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.