7927A 0105000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7927A 0101000

DigiKey Part Number
BEL2230-ND
Manufacturer
Manufacturer Product Number
7927A 0101000
Description
CABLE CAT6 8COND 23AWG BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style CMR
Features
Oil Resistant, Rip Cord, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 75°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$23.68323$23,683.23
2,000$22.47891$44,957.82
3,000$21.87397$65,621.91
Manufacturers Standard Package