
76401TS 008100 | |
|---|---|
DigiKey Part Number | BEL2460-100-ND |
Manufacturer | |
Manufacturer Product Number | 76401TS 008100 |
Description | CABLE 2COND 28AWG GRAY SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Gray 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 20006 |
Part Status Active | Features Drain Wire, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair) | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.186" (4.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $12.49830 | $1,249.83 |


