Open Frame AC DC Converters 1 Output 5V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VF-S320-05A

DigiKey Part Number
179-VF-S320-05A-ND
Manufacturer
Manufacturer Product Number
VF-S320-05A
Description
AC/DC CONVERTER 5V 320W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VF-S320-05A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
75%
Packaging
Box
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, PFC, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm)
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Voltage - Output 1
5V
Standard Number
55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Current - Output 1
27 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.