Q48S08120-PS00G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q48S08120-PS00G

Digi-Key Part Number
Q48S08120-PS00G-ND
Manufacturer
Bel Power Solutions
Manufacturer Product Number
Q48S08120-PS00G
Supplier
Description
DC DC CONVERTER 12V 96W
Detailed Description
Isolated Module DC DC Converter 1 Output 12V - - 8A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Power Solutions
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
8A
Power (Watts)
96 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89.5%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 1/4 Brick
Size / Dimension
2.30" L x 1.45" W x 0.34" H (58.4mm x 36.8mm x 8.6mm)
Control Features
Enable, Active High
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package50