AD-236u7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF600480

DigiKey Part Number
1543-1045-ND
Manufacturer
Manufacturer Product Number
RF600480
Description
RFID TAG R/W 860-960MHZ INLAY
Customer Reference
Detailed Description
RFID Tag Read/Write 128b (EPC) Memory 860MHz ~ 960MHz EPC, ISO 18000-6 Inlay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Avery Dennison RFID
Series
Packaging
Strip
Part Status
Obsolete
Style
Inlay
Technology
Passive
Frequency
860MHz ~ 960MHz
Memory Type
Read/Write
Writable Memory
128b (EPC)
Standards
EPC, ISO 18000-6
Operating Temperature
-40°C ~ 85°C
Size / Dimension
2.756" L x 0.570" W (70.00mm x 14.50mm)
Obsolete
This product is no longer manufactured.