26700-108-ES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26700-108-ES

Digi-Key Part Number
243-26700-108-ES-ND
Manufacturer
Manufacturer Product Number
26700-108-ES
Description
DIGITAL MICROSCOPE MIGHTY CAM ES
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Video Inspection System 3x ~ 43x 22" Color HD LCD
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Aven Tools
Series
-
Package
Box
Product Status
Active
Camera Type
-
Magnification Range
3x ~ 43x
Field of View
-
Working Distance
0.79" ~ 11.81" (20mm ~ 300mm)
Illumination
LED
Display Style
22" Color HD LCD
Includes
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
In-Stock: 2
All prices are in HKD
Box
QtyUnit PriceExt Price
1$20,745.68000$20,745.68
Manufacturers Standard Package