NTC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCN

Digi-Key Part Number
NTCN-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
NTCN
Supplier
Description
TIP SOLDER CHISEL DIM .126"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
Package
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
0.031" (0.80mm)
Width
0.125" (3.18mm)
Length
0.305" (7.75mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WMP
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8515.90.4000
California Prop 65
Warning Information
All prices are in HKD
Bulk
QtyUnit PriceExt Price
1$113.93000$113.93