LN21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN21V

Digi-Key Part Number
LN21V-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
LN21V
Supplier
Description
SCREWDRIVER HEX 1/16" 6.63"
Detailed Description
1/16" Hex Screwdriver 6.63" (168.4mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
Package
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Hex
Size
1/16"
Length - Blade
4.00" (101.6mm)
Length - Overall
6.63" (168.4mm)
Features
-
Weight
0.1 lb (45.36 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8205.40.0000
Additional Resources
AttributeDescription
Standard Package6
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LN21NApex Tool Group48LN21N-ND$74.82000Direct