cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84154

Digi-Key Part Number
84154-ND
Manufacturer
Manufacturer Product Number
84154
Description
SKT IMP UNV 1/4DR 3/8
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket 3/8" 1.83" (46.5mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Product Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
3/8"
Drive Size
1/4"
Length
1.83" (46.5mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in HKD
Bulk
QtyUnit PriceExt Price
1$202.96000$202.96
Additional Resources
AttributeDescription
Standard Package1