cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82441

Digi-Key Part Number
82441-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
82441
Supplier
Description
SKT DP 3/4DR 6PT 15/16
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket - 15/16"
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
15/16"
Drive Size
3/4"
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in HKD
Bulk
QtyUnit PriceExt Price
8$220.62750$1,765.02
Additional Resources
AttributeDescription
Other Names099575824418
Standard Package8