cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81778

Digi-Key Part Number
81778-ND
Manufacturer
Manufacturer Product Number
81778
Description
WR FP COMB 6PT 13/16
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Combination Wrench 13/16" 11.83" (300.4mm) Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Product Status
Active
Tool Type
Combination
End - Size
13/16"
Features
Angled 15°, Polished Chrome Finish
Length
11.83" (300.4mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
California Prop 65
Warning Information
All prices are in HKD
Bulk
QtyUnit PriceExt Price
1$125.69000$125.69
Additional Resources
AttributeDescription
Standard Package1