cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81062

Digi-Key Part Number
81062-ND
Manufacturer
Manufacturer Product Number
81062
Description
1/4DR UNV STBY TRPL SQ BIT SKT 6
Detailed Description
Socket Square 6mm 1.93" (49.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Product Status
Obsolete
Tool Type
Socket
Tip Type
Square
Size
6mm
Drive Size
1/4"
Length
1.93" (49.0mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
Additional Resources
AttributeDescription
Standard Package1