cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80392S

Digi-Key Part Number
80392S-ND
Manufacturer
Manufacturer Product Number
80392S
Description
SKT MID LNGTH 3/8DR 6PT 10MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket Chrome Finish 10mm 1.81" (46.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Product Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
10mm
Drive Size
3/8"
Length
1.81" (46.0mm)
Features
Chrome Finish
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in HKD
Bulk
QtyUnit PriceExt Price
1$78.46000$78.46
Additional Resources
AttributeDescription
Standard Package1