cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80307D

Digi-Key Part Number
80307D-ND
Manufacturer
Manufacturer Product Number
80307D
Description
SET SKT STD SAE 1/4DR 12PT 10PC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Set 12 Point Socket 1/4" Drive 10 Pieces
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Product Status
Active
Type
Socket Set
Tip Type
12 Point Socket
Range of Values
-
Drive Size
1/4"
Includes
-
Features
-
Quantity
10 Pieces
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
California Prop 65
Warning Information
All prices are in HKD
Bulk
QtyUnit PriceExt Price
1$389.66000$389.66
Additional Resources
AttributeDescription
Standard Package1