
AP16GAH356B | ||
---|---|---|
Digi-Key Part Number | 1582-AP16GAH356B-ND | |
Manufacturer | ||
Manufacturer Product Number | AP16GAH356B | |
Description | USB FLASH DRIVE 16GB USB 3.0 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | USB Flash Drive | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | AH356 EOL 10/Jan/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | 3A991B1A |
HTSUS | 8523.51.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $108.27000 | $108.27 |
10 | $100.18800 | $1,001.88 |
25 | $98.83040 | $2,470.76 |
50 | $97.58720 | $4,879.36 |
100 | $85.52240 | $8,552.24 |
250 | $81.85544 | $20,463.86 |
500 | $81.32310 | $40,661.55 |
1,000 | $75.82269 | $75,822.69 |
Attribute | Description |
---|---|
Other Names | 1582-AP16GAH356B |
Standard Package | 1 |