


LTC2492CDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC2492CDE#TRPBFTR-ND - Tape & Reel (TR) LTC2492CDE#TRPBFCT-ND - Cut Tape (CT) LTC2492CDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2492CDE#TRPBF |
Description | IC ADC 24BIT SIGMA-DELTA 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2492CDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 7.5 | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.55000 | $79.55 |
| 10 | $53.90300 | $539.03 |
| 25 | $47.22120 | $1,180.53 |
| 100 | $39.67320 | $3,967.32 |
| 250 | $36.10136 | $9,025.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $36.10136 | $90,253.40 |



