LTC1562IG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 422
Unit Price: $235.54000
Datasheet
20 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1562IG

DigiKey Part Number
LTC1562IG-ND
Manufacturer
Manufacturer Product Number
LTC1562IG
Description
IC FILTER UNIVRSL RC QUAD 20SSOP
Customer Reference
Detailed Description
Universal, Continuous-Time Filter IC Universal, Continuous-Time 8th Order 150kHz 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1562IG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Filter Type
Universal, Continuous-Time
Frequency - Cutoff or Center
150kHz
Number of Filters
4
Filter Order
8th
Voltage - Supply
4.75V ~ 10.5V, ±4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types