8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1199IMS8#PBF

DigiKey Part Number
505-LTC1199IMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1199IMS8#PBF
Description
IC ADC 10BIT SAR 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1199IMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
450k
Number of Inputs
1, 2
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
4V ~ 6V
Voltage - Supply, Digital
4V ~ 6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$44.25500$4,425.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.