


LT1815IS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1815IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1815IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LT1815IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1815IS6#TRMPBF |
Description | IC OPAMP VFB 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1815IS6#TRMPBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1500V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 220 MHz | Supplier Device Package TSOT-23-6 |
-3db Bandwidth 350 MHz | Base Product Number |
Current - Input Bias 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.90000 | $37.90 |
| 10 | $28.76700 | $287.67 |
| 25 | $26.48320 | $662.08 |
| 100 | $23.97220 | $2,397.22 |
| 250 | $22.77520 | $5,693.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $22.05368 | $11,026.84 |
| 1,000 | $21.45959 | $21,459.59 |
| 1,500 | $21.16214 | $31,743.21 |
| 2,500 | $20.83252 | $52,081.30 |
| 3,500 | $20.63998 | $72,239.93 |

