LT1812IS6#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 207
Unit Price: $8.86000
Datasheet
TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LT1812IS6#TRM

DigiKey Part Number
LT1812IS6#TRM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1812IS6#TRM
Description
IC OPAMP VFB 100MHZ TSOT23-6
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1812IS6#TRM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
750V/µs
Gain Bandwidth Product
100 MHz
Current - Input Bias
900 nA
Voltage - Input Offset
400 µV
Current - Supply
3mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types