4 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 WLCSP
Multiparameter Wearable Vital Signs Monitoring Platform
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP162ACBZ-2.1-R7

DigiKey Part Number
ADP162ACBZ-2.1-R7TR-ND - Tape & Reel (TR)
ADP162ACBZ-2.1-R7CT-ND - Cut Tape (CT)
ADP162ACBZ-2.1-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP162ACBZ-2.1-R7
Description
IC REG LINEAR 2.1V 150MA 4-WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96)
Datasheet
 Datasheet
EDA/CAD Models
ADP162ACBZ-2.1-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
1.25 µA
Current - Supply (Max)
65 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-WFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.96x0.96)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,801
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.13000$17.13
10$10.68800$106.88
25$9.00040$225.01
100$7.09220$709.22
250$6.15476$1,538.69
500$5.57764$2,788.82
1,000$5.09425$5,094.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.48383$13,451.49
6,000$4.28321$25,699.26
Manufacturers Standard Package