Direct
Parametric Equivalent

ADCMP601BKSZ-RL | |
|---|---|
DigiKey Part Number | ADCMP601BKSZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADCMP601BKSZ-RL |
Description | IC COMPARATOR 1 W/LATCH SC70-6 |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, TTL SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP601BKSZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 2.5V | |
Current - Input Bias (Max) | 5µA @ 2.5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 4mA | |
CMRR, PSRR (Typ) | 50dB CMRR, 50dB PSRR | |
Propagation Delay (Max) | 5ns | |
Hysteresis | 100µV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |



