SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP601BKSZ-REEL7

DigiKey Part Number
505-ADCMP601BKSZ-REEL7TR-ND - Tape & Reel (TR)
505-ADCMP601BKSZ-REEL7CT-ND - Cut Tape (CT)
505-ADCMP601BKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP601BKSZ-REEL7
Description
IC COMPARATOR 1 W/LATCH SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch CMOS, TTL SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ADCMP601BKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 2.5V
Current - Input Bias (Max)
5µA @ 2.5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
4mA
CMRR, PSRR (Typ)
50dB CMRR, 50dB PSRR
Propagation Delay (Max)
5ns
Hysteresis
100µV
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TSSOP, SC-88, SOT-363
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,696
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$55.80000$55.80
10$37.02300$370.23
25$32.12480$803.12
100$26.58610$2,658.61
250$23.86688$5,966.72
500$22.33390$11,166.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$22.33389$67,001.67
Manufacturers Standard Package