
ADCMP601BKSZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADCMP601BKSZ-R2TR-ND - Tape & Reel (TR) 505-ADCMP601BKSZ-R2CT-ND - Cut Tape (CT) 505-ADCMP601BKSZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP601BKSZ-R2 |
Description | IC COMPARATOR 1 W/LATCH SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, TTL SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP601BKSZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 2.5V | |
Current - Input Bias (Max) | 5µA @ 2.5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 4mA | |
CMRR, PSRR (Typ) | 50dB CMRR, 50dB PSRR | |
Propagation Delay (Max) | 5ns | |
Hysteresis | 100µV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.27000 | $65.27 |
| 10 | $43.69700 | $436.97 |
| 25 | $38.08080 | $952.02 |
| 100 | $31.72430 | $3,172.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $28.60436 | $7,151.09 |
| 500 | $27.63692 | $13,818.46 |











